Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoBAV170-7-F
Order Code2306021
Your Part Number
Technical Datasheet
1,844 In Stock
Need more?
1844 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$0.755 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$0.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBAV170-7-F
Order Code2306021
Technical Datasheet
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage85V
Average Forward Current125mA
Forward Surge Current4A
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Technical Specifications
Diode Configuration
Dual Common Cathode
Average Forward Current
125mA
Operating Temperature Max
150°C
Qualification
-
Repetitive Peak Reverse Voltage
85V
Forward Surge Current
4A
Diode Mounting
Surface Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000088