Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoBC3
Order Code301700
Product RangeBC2
Your Part Number
Technical Datasheet
198 In Stock
Need more?
198 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$233.110 |
Price for:Each
Minimum: 1
Multiple: 1
NT$233.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBC3
Order Code301700
Product RangeBC2
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric33mm
External Width - Metric118mm
External Depth - Metric66mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial1.3"
External Width - Imperial4.65"
External Depth - Imperial2.6"
Product RangeBC2
Product Overview
A box that will provide a professional looking finish to a wide range of electrical/electronic designs. The case is moulded in high-impact, black ABS with integral battery compartment, accessible by a separate removable cover. The two main halves of the case are held together by two self-tapping screws (supplied) that are concealed by the battery compartment cover. The integral bezel and polished front cover can be removed for ease of manufacture.
- 2mm wall thickness
- Supplied in black
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
33mm
External Depth - Metric
66mm
Body Colour
Black
External Height - Imperial
1.3"
External Depth - Imperial
2.6"
Enclosure Material
ABS
External Width - Metric
118mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.65"
Product Range
BC2
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074