Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoCBK029934Copy
Manufacturer Standard Lead Time23 weeks
Order Code3678320
Your Part Number
507 In Stock
Need more?
507 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$23.220 |
Price for:Each
Minimum: 1
Multiple: 1
NT$23.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCBK029934Copy
Manufacturer Standard Lead Time23 weeks
Order Code3678320
Technical Datasheet
Accessory TypeCotton Filter Disk (Dia. 18mm)
For Use WithDesoldering Stations
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 18mm diameter cotton filter disk
- Suitable for use with MP740029 soldering rework station and MP740074 desoldering gun
Technical Specifications
Accessory Type
Cotton Filter Disk (Dia. 18mm)
Product Range
-
For Use With
Desoldering Stations
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:68129990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
