Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoD637MLCopy
Order Code9554459
Product RangeD600ML
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoD637MLCopy
Order Code9554459
Product RangeD600ML
Technical Datasheet
Product RangeD600ML
D Sub Shell SizeDC
Cable Exit Angle90°, 180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCNo SVHC (14-Jun-2023)
Alternatives for D637ML
5 Products Found
Product Overview
The D637ML is a 37-way D-subminiature Back Shell with nickel plated ABS shell, enhanced shielding of cables from RFI/EMI and knockout for top or side cable entry. Supplied with two 59mm and two 13mm jackscrews.
Applications
Industrial, Communications & Networking
Technical Specifications
Product Range
D600ML
Cable Exit Angle
90°, 180°
SVHC
No SVHC (14-Jun-2023)
D Sub Shell Size
DC
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
