Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoFDS89161DYCopy
Manufacturer Standard Lead Time19 weeks
Order Code4926982
Your Part Number
2,495 In Stock
Need more?
2,495 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$20.760 |
| 10+ | NT$13.570 |
| 100+ | NT$8.750 |
| 500+ | NT$6.590 |
| 1000+ | NT$5.910 |
| 5000+ | NT$4.440 |
Price for:Each
Minimum: 5
Multiple: 5
NT$103.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoFDS89161DYCopy
Manufacturer Standard Lead Time19 weeks
Order Code4926982
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel100V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel2.7A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.105ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSOP
No. of Pins8Pins
Power Dissipation N Channel31W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
100V
Continuous Drain Current Id N Channel
2.7A
Drain Source On State Resistance N Channel
0.105ohm
Transistor Case Style
SOP
Power Dissipation N Channel
31W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074
