Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151687Copy
Manufacturer Standard Lead Time7 weeks
Order Code2855960
Your Part Number
623 In Stock
Need more?
623 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$297.190 |
| 5+ | NT$251.530 |
| 10+ | NT$225.690 |
| 25+ | NT$211.910 |
| 50+ | NT$200.280 |
Price for:Each
Minimum: 1
Multiple: 1
NT$297.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151687Copy
Manufacturer Standard Lead Time7 weeks
Order Code2855960
Technical Datasheet
Connector to ConnectorMains Plug, China to IEC 60320 C13
Cable Length - Metric3m
Current Rating10A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial9.8ft
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
Mains Plug, China to IEC 60320 C13
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
9.8ft
Cable Length - Metric
3m
Voltage Rating
250VAC
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24
