Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151712Copy
Manufacturer Standard Lead Time7 weeks
Order Code3280654
Your Part Number
400 In Stock
Need more?
400 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$353.070 |
| 5+ | NT$305.380 |
| 10+ | NT$275.630 |
| 25+ | NT$261.190 |
| 50+ | NT$246.750 |
Price for:Each
Minimum: 1
Multiple: 1
NT$353.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151712Copy
Manufacturer Standard Lead Time7 weeks
Order Code3280654
Technical Datasheet
Connector to ConnectorMains Plug, India to IEC 60320 C19
Cable Length - Metric2m
Current Rating16A
Voltage Rating250V
Jacket ColourBlack
Product Range-
Cable Length - Imperial6.6ft
SVHCNo SVHC (04-Feb-2026)
Product Overview
GW-151712 is a high-quality power cord designed for India, featuring an IEC 60320 C19 connector. This cord provides a reliable and secure connection for various electronic and electrical devices, offering efficient power transmission.
- Standardized for secure power connections in commercial and industrial equipment
- Tailored to meet local power requirements and electrical standards
- Ensures durability and reliable performance
- Suitable for servers, UPS systems, and other heavy-duty electronics
- Provides enough length for flexibility in setup and installation
Technical Specifications
Connector to Connector
Mains Plug, India to IEC 60320 C19
Current Rating
16A
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Voltage Rating
250V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.340194
