Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151808
Order Code4076411
Product RangeMCP C19 C20 IEC Power Cords
Your Part Number
Technical Datasheet
948 In Stock
Need more?
948 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$217.400 |
| 5+ | NT$192.350 |
| 10+ | NT$174.090 |
| 25+ | NT$138.420 |
| 50+ | NT$133.330 |
Price for:Each
Minimum: 1
Multiple: 1
NT$217.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151808
Order Code4076411
Product RangeMCP C19 C20 IEC Power Cords
Technical Datasheet
Connector to ConnectorIEC 60320 C20 to IEC 60320 C19
Cable Length - Metric1m
Current Rating16A
Voltage Rating250V
Jacket ColourYellow
Product RangeMCP C19 C20 IEC Power Cords
Cable Length - Imperial3.3ft
SVHCNo SVHC (25-Jun-2025)
Product Overview
C19 to C20 IEC extension cable is commonly used for extending power cables for high current IT appliances such as PSUs, PDUs and some high powered servers and workstations. IEC60320-1 compliant. Available in red or blue, and in 1, 2 and 3M lengths.
Technical Specifications
Connector to Connector
IEC 60320 C20 to IEC 60320 C19
Current Rating
16A
Jacket Colour
Yellow
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Voltage Rating
250V
Product Range
MCP C19 C20 IEC Power Cords
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2041