Print Page
Image is for illustrative purposes only. Please refer to product description.

48 In Stock
Need more?
48 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,514.290 |
| 5+ | NT$1,359.160 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
NT$1,514.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009295Copy
Order Code1643739
Technical Datasheet
Cable ShieldingScreened
No. of Cores2Core
Wire Gauge-
Conductor Area CSA0.238mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 0.18mm
Conductor MaterialCopper
Jacket MaterialPE, PVC
External Diameter3mm
Voltage Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The HTC3023-1 is a 100m 2-conductor shielded Alarm Screen Cable with tinned copper conductor, light grey PE/PVC jacket of 0.5mm thickness, 3mm diameter.
- CPR: Not Yet Qualified
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Colour
Grey
Conductor Material
Copper
External Diameter
3mm
Product Range
-
No. of Cores
2Core
Conductor Area CSA
0.238mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
7 x 0.18mm
Jacket Material
PE, PVC
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.8
