Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5+ | NT$15.320 |
| 10+ | NT$10.070 |
| 100+ | NT$6.440 |
| 500+ | NT$4.690 |
| 1000+ | NT$4.090 |
| 5000+ | NT$3.220 |
Price for:Each
Minimum: 5
Multiple: 5
NT$76.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoKI4946DYCopy
Order Code4926974
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel6.5V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel6.5A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.041ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSOP
No. of Pins8Pins
Power Dissipation N Channel3.7W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
6.5V
Continuous Drain Current Id N Channel
6.5A
Drain Source On State Resistance N Channel
0.041ohm
Transistor Case Style
SOP
Power Dissipation N Channel
3.7W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074
