Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoLBPM403PCopy
Manufacturer Standard Lead Time36 weeks
Order Code1710500
Product RangeLBPM
Your Part Number
2 In Stock
3 more incoming. You can reserve stock now
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$917.450 |
| 3+ | NT$811.050 |
| 10+ | NT$764.610 |
Price for:Each
Minimum: 1
Multiple: 1
NT$917.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoLBPM403PCopy
Manufacturer Standard Lead Time36 weeks
Order Code1710500
Product RangeLBPM
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max690V
Contact Current AC Max40A
IP / NEMA RatingIP65
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mounting Type-
Approvals / StandardsCSA, EN, IEC, UL
Product RangeLBPM
SVHCTo Be Advised
Product Overview
- Panel mounting
- 280mm long hexagonal metal shaft, 8mm across flats
- IP65 protection
- Padlockable handles
- Power AC-23A 3 phase, 3 pole
- Dimensions (WxHxD): 50x87x85mm
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
40A
Switch Disconnector Terminal Style
Screw
Approvals / Standards
CSA, EN, IEC, UL
SVHC
To Be Advised
Contact Voltage AC Max
690V
IP / NEMA Rating
IP65
Switch Disconnector Mounting Type
-
Product Range
LBPM
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
