
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$28.030 |
| 10+ | NT$19.160 |
| 25+ | NT$14.280 |
| 50+ | NT$12.470 |
| 100+ | NT$11.460 |
| 500+ | NT$10.580 |
Product Information
Product Overview
LM337AT is a negative voltage regulator in a 3 pin TO-220 package. This is an adjustable 3-terminal negative voltage regulator capable of supplying in excess of 1.5 A over an output voltage range of 1.2V to 37V. This voltage regulator is used and requires only two external resistors to set the output voltage. Further, it employs internal current limiting, thermal shutdown, and safe area compensation, making it essentially blow-out proof. This serves a wide variety of applications including local, on-card regulation. This device can also be used to make a programmable output regulator, or by connecting a fixed resistor between the adjustment and output, this can be used as a precision current regulator.
- Internal thermal overload protection
- Internal short circuit current limiting constant with temperature
- Output transistor safe area compensation
- Floating operation for high-voltage applications
- Operating junction temperature range from -40 to +125°C
Applications
Power Supplies, Audio, Telecommunications, Automotive Systems, Industrial Automation Control, LED Lighting
Technical Specifications
Adjustable
-1.2V to -37V
-37V
-3V
1.5 A
TO-220
Through Hole
125°C
-
1Outputs
-1.2V
-40V
Multicomp Pro Linear Voltage Regulators
1.5A
3Pins
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
