Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001683Copy
Manufacturer Standard Lead Time14 weeks
Order Code2803307
Your Part Number
146 In Stock
Need more?
146 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,401.620 |
| 10+ | NT$1,219.950 |
| 25+ | NT$1,092.010 |
| 50+ | NT$990.930 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
NT$1,401.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001683Copy
Manufacturer Standard Lead Time14 weeks
Order Code2803307
Technical Datasheet
I.D. Supplied - Metric9.5mm
Length - Imperial4ft
Length - Metric1.2m
I.D. Recovered Max - Metric-
Shrink Tubing / Boot MaterialPE (Polyethylene)
Product Range-
Technical Specifications
I.D. Supplied - Metric
9.5mm
Length - Metric
1.2m
Shrink Tubing / Boot Material
PE (Polyethylene)
Length - Imperial
4ft
I.D. Recovered Max - Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
