Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MC002424Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 2846054 |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
4 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,043.200 |
| 10+ | NT$938.720 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,043.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MC002424Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 2846054 |
| Technical Datasheet | |
| Contact Configuration | - |
| Contact Current AC Max | 5A |
| Operating Force Max | 5.88N |
| Product Range | - |
| Contact Voltage DC Max | 125V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Contact Configuration | - |
|---|---|
| Operating Force Max | 5.88N |
| Contact Voltage DC Max | 125V |
| Contact Current AC Max | 5A |
|---|---|
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365007 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .167832 |
