Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002432Copy
Manufacturer Standard Lead Time15 weeks
Order Code2846062
Your Part Number
93 In Stock
Need more?
93 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,913.020 |
| 5+ | NT$1,733.580 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,913.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002432Copy
Manufacturer Standard Lead Time15 weeks
Order Code2846062
Technical Datasheet
Limit Switch ActuatorRoller Plunger
Contact Configuration-
Contact Current AC Max2A
Contact Voltage AC Max250V
Contact Current DC Max2A
Contact Voltage DC Max48V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Limit Switch Actuator
Roller Plunger
Contact Current AC Max
2A
Contact Current DC Max
2A
SVHC
No SVHC (04-Feb-2026)
Contact Configuration
-
Contact Voltage AC Max
250V
Contact Voltage DC Max
48V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.308448
