Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002457Copy
Manufacturer Standard Lead Time15 weeks
Order Code2846087
Your Part Number
19 In Stock
Need more?
19 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,063.140 |
| 10+ | NT$933.610 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,063.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002457Copy
Manufacturer Standard Lead Time15 weeks
Order Code2846087
Technical Datasheet
Product Range-
Contact Configuration-
Contact Voltage AC Max240V
IP RatingIP67
Contact Current DC Max270mA
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Contact Voltage AC Max
240V
Contact Current DC Max
270mA
Contact Configuration
-
IP Rating
IP67
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.120204
