Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011038
Order Code3013607
Product RangeMP FSMD
Your Part Number
Technical Datasheet
4,000 In Stock
Need more?
4000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 4000+ | NT$4.040 |
| 20000+ | NT$3.120 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
NT$16,160.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011038
Order Code3013607
Product RangeMP FSMD
Technical Datasheet
PPTC Case Style0805 (2012 Metric)
Product RangeMP FSMD
Voltage Rating9VDC
Holding Current200mA
Trip Current500mA
Time to Trip0.02s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC011038 is a compact 1210 (3225 metric) SMD PPTC resettable fuse rated for 9V DC. It holds 200mA during normal operation and trips at approximately 600mA within ~0.1seconds, then automatically resets, providing precise, maintenance-free overcurrent protection for sensitive electronics, telecom modules, and battery-powered devices.
- UL approved
- Continuous protection without replacement
- Fast, reliable response for low-voltage circuits
- Protects against transient spikes
- Fits high-density PCB designs
- Operates across –40°C to +85°C
Technical Specifications
PPTC Case Style
0805 (2012 Metric)
Voltage Rating
9VDC
Trip Current
500mA
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
MP FSMD
Holding Current
200mA
Time to Trip
0.02s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for MC011038
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001