Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0603WGJE012KITCopy
Order Code9332367
Technical Datasheet
Kit Contents100-Pcs of Each 62 Values 10ohm to 1Mohm Plus 0R 0603 Size Resistors
Power Rating62.5mW
Range of Resistor Values0ohm to 1Mohm
Resistance Tolerance± 5%
No. of Items in Kit-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MC0603WGJE012KIT is a Resistor Kit with power rating based on continuous full load operation at an ambient temperature.
- 10Ω Nominal resistance
- -55 to 155°C Operating temperature range
Applications
Test & Measurement
Contents
100-piece of Each 62 values 10Ω to 1MΩ plus 0R 0603 size resistors.
Technical Specifications
Kit Contents
100-Pcs of Each 62 Values 10ohm to 1Mohm Plus 0R 0603 Size Resistors
Range of Resistor Values
0ohm to 1Mohm
No. of Items in Kit
-
SVHC
No SVHC (04-Feb-2026)
Power Rating
62.5mW
Resistance Tolerance
± 5%
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
