Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0805WAJE024KIT
Order Code9334998
Technical Datasheet
Power Rating100mW
Range of Resistor Values0ohm to 1Mohm
Resistance Tolerance± 5%
No. of Items in Kit-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MC0805WAJE024KIT is a Resistor Kit with power rating based on continuous full load operation at an ambient temperature.
- 10Ω Nominal resistance
- -55 to 155°C Operating temperature range
Applications
Test & Measurement
Contents
100-piece of Each 121 values 10Ω to 1MΩ plus 0R 0805 size resistors.
Technical Specifications
Kit Contents
100-Pcs of Each 121 Values 10ohm to 1Mohm Plus 0R 0805 Size Resistors
Range of Resistor Values
0ohm to 1Mohm
No. of Items in Kit
-
SVHC
No SVHC (04-Feb-2026)
Power Rating
100mW
Resistance Tolerance
± 5%
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.01151
