Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MC25135Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 9480226 |
| Product Range | HRS2 |
| Your Part Number | |
| Technical Datasheet |
1,482 In Stock
10,000 more incoming. You can reserve stock now
58 Delivery in 1-2 Business Days(SG stock)
1,424 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$94.430 |
| 20+ | NT$72.690 |
| 125+ | NT$67.480 |
| 500+ | NT$63.130 |
| 1250+ | NT$59.650 |
Price for:Each
Minimum: 1
Multiple: 1
NT$94.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MC25135Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 9480226 |
| Product Range | HRS2 |
| Technical Datasheet | |
| Coil Voltage | 24VDC |
| Contact Configuration | DPDT |
| Contact Current | 2A |
| Product Range | HRS2 |
| Relay Mounting | Through Hole |
| Coil Type | - |
| Relay Terminals | Solder |
| Contact Voltage VAC | 120V |
| Contact Voltage VDC | 24V |
| Contact Material | Silver Alloy |
| Coil Resistance | 2.88kohm |
| SVHC | No SVHC (17-Dec-2014) |
Product Overview
MC25135 is a microminiature power relay.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
- Dimension is 20.3mm × 10mm × 11.4mm
- High sensitivity, 2 form C contacts (DPDT)
- 24V DC at 23°C nominal voltage, 1280 ohm ±10% coil resistance at 23°C
- 450mW coil power at 23°C
- AuAg overlay contact material
- Minimum 1,000Mohm at 500V DC insulation resistance
- Operating temperature range from -25°C to +70°C
Technical Specifications
| Coil Voltage | 24VDC |
|---|---|
| Contact Current | 2A |
| Relay Mounting | Through Hole |
| Relay Terminals | Solder |
| Contact Voltage VDC | 24V |
| Coil Resistance | 2.88kohm |
| Contact Configuration | DPDT |
|---|---|
| Product Range | HRS2 |
| Coil Type | - |
| Contact Voltage VAC | 120V |
| Contact Material | Silver Alloy |
| SVHC | No SVHC (17-Dec-2014) |
Technical Docs (2)
Alternatives for MC25135
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364110 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005 |
