Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAFM-80M
Order Code1781218
Your Part Number
Technical Datasheet
4,307 In Stock
Need more?
636 Delivery in 3-4 Business Days(UK stock)
3671 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$118.540 |
| 10+ | NT$96.870 |
| 25+ | NT$75.200 |
Price for:Each
Minimum: 1
Multiple: 1
NT$118.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAFM-80M
Order Code1781218
Technical Datasheet
Fan Frame Size-
For Use With0
Fixing Centres82.5mm
Filter Material-
Guard MaterialAluminium, Stainless Steel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCAFM-80M is an EMC Screen made of aluminium/stainless steel guard. This silver colour screen features mill and anodized black electro-deposit finish. Suitable for use with fans.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
HVAC
Technical Specifications
Fan Frame Size
-
Fixing Centres
82.5mm
Guard Material
Aluminium, Stainless Steel
SVHC
No SVHC (21-Jan-2025)
For Use With
0
Filter Material
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608