Print Page
MCCFB2410TTT/500
Fuse, Surface Mount, 500 mA, Slow Blow, 250 VAC, 125 VDC, 2410 [6125 Metric], MP 244 Series
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCCFB2410TTT/500 Fuse, Surface Mount, 500 mA, Slow Blow, 250 VAC, 125 VDC, 2410 [6125 Metric], MP 244 Series](https://tw.element14.com/productimages/standard/en_GB/2850038-40.jpg)
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCCFB2410TTT/500Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | Re-Reel2850079RL Cut Tape2850079 |
| Product Range | MP 244 Series |
| Your Part Number | |
| Technical Datasheet |
1,880 In Stock
Need more?
160 Delivery in 1-2 Business Days(SG stock)
1,720 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | NT$10.350 | NT$103.50 |
| Total Price | NT$103.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | NT$10.350 |
| 50+ | NT$8.400 |
| 100+ | NT$7.220 |
| 250+ | NT$6.570 |
| 500+ | NT$6.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCCFB2410TTT/500Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | Re-Reel2850079RL Cut Tape2850079 |
| Product Range | MP 244 Series |
| Technical Datasheet | |
| Fuse Current | 500mA |
| Blow Characteristic | Slow Blow |
| Voltage Rating VAC | 250VAC |
| Voltage Rating VDC | 125VDC |
| Fuse Case Style | 2410 [6125 Metric] |
| Product Range | MP 244 Series |
| Breaking Capacity Current AC | 50A |
| Breaking Capacity Current DC | 50A |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Notes
UL and TUV approved.
Technical Specifications
| Fuse Current | 500mA |
|---|---|
| Voltage Rating VAC | 250VAC |
| Fuse Case Style | 2410 [6125 Metric] |
| Breaking Capacity Current AC | 50A |
| SVHC | No SVHC (04-Feb-2026) |
| Blow Characteristic | Slow Blow |
|---|---|
| Voltage Rating VDC | 125VDC |
| Product Range | MP 244 Series |
| Breaking Capacity Current DC | 50A |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00016 |
