Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCCN-41JL6----1M Fixed Network Resistor, 1 Mohm, Isolated, 4 Resistors, 0502 [1406 Metric], Flat, ± 5%](https://tw.element14.com/productimages/standard/en_GB/2063291-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCN-41JL6----1MCopy
Order Code
Re-Reel2063303RL
Cut Tape2063303
Product RangeMCCN Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCN-41JL6----1MCopy
Order Code
Re-Reel2063303RL
Cut Tape2063303
Product RangeMCCN Series
Technical Datasheet
Resistance1Mohm
Network Circuit TypeIsolated
No. of Resistors4Resistors
Resistor Case / Package0502 [1406 Metric]
Resistor TerminalsFlat
Resistance Tolerance± 5%
Voltage Rating12.5V
Power Rating per Resistor-
Temperature Coefficient± 200ppm/°C
Resistor TypeArray
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.4mm
Power Rating31mW
Product Length1.4mm
Product Width0.6mm
Product Height0.35mm
Product RangeMCCN Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead monoxide (lead oxide) (07-Jul-2017)
Product Overview
Thick film flat array, four resistor elements in each package. Suitable for IR reflow soldering.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Resistance
1Mohm
No. of Resistors
4Resistors
Resistor Terminals
Flat
Voltage Rating
12.5V
Temperature Coefficient
± 200ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
0.4mm
Product Length
1.4mm
Product Height
0.35mm
Operating Temperature Min
-55°C
Qualification
-
Network Circuit Type
Isolated
Resistor Case / Package
0502 [1406 Metric]
Resistance Tolerance
± 5%
Power Rating per Resistor
-
Resistor Type
Array
Resistor Mounting
Surface Mount Device
Power Rating
31mW
Product Width
0.6mm
Product Range
MCCN Series
Operating Temperature Max
125°C
SVHC
Lead monoxide (lead oxide) (07-Jul-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead monoxide (lead oxide) (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
