Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCF 1W 6R8
Order Code9338020
Product RangeMCF Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCF 1W 6R8
Order Code9338020
Product RangeMCF Series
Technical Datasheet
Resistance6.8ohm
Product RangeMCF Series
Power Rating1W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating500V
Resistor TechnologyCarbon Film
Temperature Coefficient± 350ppm/°C
Resistor TypeGeneral Purpose
Product Diameter5.5mm
Product Length16mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Multicomp Pro MCF series resistors are carbon film axial leaded fixed resistors. The resistance values range from 1ohm to 10Mohm and typically used in general purpose electrical and electronic circuits.
- Maximum working voltage is 500VDC
- Power rating of 0.125W, 0.25W, 0.5W, 1W, 2W
- Cost effective
- High quality performance
- Capacitance tolerance is ±5%
- Temperature coefficient of ±350PPM/°C, 0 to -450ppm/°C, 0 to -700ppm/°C and 0 to -1500ppm/°C
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Resistance
6.8ohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Resistor Technology
Carbon Film
Resistor Type
General Purpose
Product Length
16mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
MCF Series
Resistance Tolerance
± 5%
Voltage Rating
500V
Temperature Coefficient
± 350ppm/°C
Product Diameter
5.5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00073