Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFRV012-277F
Order Code4632491
Product RangeMP FRV
Your Part Number
Technical Datasheet
500 In Stock
Need more?
500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$13.290 |
| 50+ | NT$10.580 |
| 100+ | NT$9.390 |
| 250+ | NT$8.750 |
| 500+ | NT$8.580 |
Price for:Each
Minimum: 10
Multiple: 10
NT$132.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFRV012-277F
Order Code4632491
Product RangeMP FRV
Technical Datasheet
Product RangeMP FRV
Voltage Rating277V
Holding Current120mA
Trip Current300mA
Time to Trip18s
Fuse ShapeRectangular
Current Rating Max1.2A
Lead Spacing5.1mm
Diameter-
Length8.1mm
Thickness3.8mm
Height12.8mm
Operating Temperature Min-20°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MCFRV012-277F is a radial leaded PTC resettable fuse rated for up to 277V AC, designed to hold 0.12A and trip at 0.30A within approximately 18 seconds. It automatically resets after fault clearance, offering Reliable overcurrent protection for line voltage power supplies, appliances, and transformer circuits.
- TUV approved
- Self-resetting protection against overcurrent faults
- Rated for up to 277V AC / 305V max interrupt voltage
- Radial leaded epoxy-coated design ensures compact PCB mounting
- UL-94V-0 flame-retardant housing and tin-plated copper leads
- Performs from –20°C to +85°C for household and industrial environments
Technical Specifications
Product Range
MP FRV
Holding Current
120mA
Time to Trip
18s
Current Rating Max
1.2A
Diameter
-
Thickness
3.8mm
Operating Temperature Min
-20°C
Automotive Qualification Standard
-
Voltage Rating
277V
Trip Current
300mA
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
8.1mm
Height
12.8mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001