Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFRV025-277FCopy
Manufacturer Standard Lead Time15 weeks
Order Code4632493
Product RangeMP FRV
Your Part Number
300 In Stock
Need more?
300 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$17.860 |
| 50+ | NT$14.320 |
| 100+ | NT$12.800 |
| 250+ | NT$11.910 |
| 500+ | NT$11.060 |
Price for:Each
Minimum: 10
Multiple: 10
NT$178.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFRV025-277FCopy
Manufacturer Standard Lead Time15 weeks
Order Code4632493
Product RangeMP FRV
Technical Datasheet
Product RangeMP FRV
Voltage Rating277V
Holding Current250mA
Trip Current560mA
Time to Trip18.5s
Fuse ShapeRectangular
Current Rating Max2.5A
Lead Spacing5.1mm
Diameter-
Length8.9mm
Thickness3.8mm
Height15.2mm
Operating Temperature Min-20°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MCFRV025-277F is a radial leaded PTC resettable fuse rated for up to 277V AC, designed to hold 0.25A and trip at 0.56A within approximately 18.5seconds. It automatically resets after fault clearance, offering Reliable overcurrent protection for line voltage power supplies, appliances, and transformer circuits.
- TUV approved
- Self-resetting protection against overcurrent faults
- Rated for up to 277V AC / 305V max interrupt voltage
- Radial leaded epoxy-coated design ensures compact PCB mounting
- UL-94V-0 flame-retardant housing and tin-plated copper leads
- Performs from –20°C to +85°C for household and industrial environments
Technical Specifications
Product Range
MP FRV
Holding Current
250mA
Time to Trip
18.5s
Current Rating Max
2.5A
Diameter
-
Thickness
3.8mm
Operating Temperature Min
-20°C
Automotive Qualification Standard
-
Voltage Rating
277V
Trip Current
560mA
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
8.9mm
Height
15.2mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
