Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFRV125-277F
Order Code4632500
Product RangeMP FRV
Your Part Number
Technical Datasheet
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$29.200 |
| 10+ | NT$23.050 |
| 25+ | NT$20.960 |
| 50+ | NT$19.350 |
Price for:Each
Minimum: 5
Multiple: 5
NT$146.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFRV125-277F
Order Code4632500
Product RangeMP FRV
Technical Datasheet
Product RangeMP FRV
Voltage Rating277V
Holding Current1.25A
Trip Current2.5A
Time to Trip23s
Fuse ShapeRound
Current Rating Max12.5A
Lead Spacing10.2mm
Diameter18.8mm
Length-
Thickness5.3mm
Height24.5mm
Operating Temperature Min-20°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MCFRV125-277F is a radial leaded PTC resettable fuse rated for up to 277V AC, designed to hold 1.25A and trip at 2.5A within approximately 23seconds. It automatically resets after fault clearance, offering Reliable overcurrent protection for line voltage power supplies, appliances, and transformer circuits.
- UL and TUV approved
- Self-resetting protection against overcurrent faults
- Rated for up to 277V AC / 305V max interrupt voltage
- Radial leaded epoxy-coated design ensures compact PCB mounting
- UL-94V-0 flame-retardant housing and tin-plated copper leads
- Performs from –20°C to +85°C for household and industrial environments
Technical Specifications
Product Range
MP FRV
Holding Current
1.25A
Time to Trip
23s
Current Rating Max
12.5A
Diameter
18.8mm
Thickness
5.3mm
Operating Temperature Min
-20°C
Automotive Qualification Standard
-
Voltage Rating
277V
Trip Current
2.5A
Fuse Shape
Round
Lead Spacing
10.2mm
Length
-
Height
24.5mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001