Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCFT0BT2N3 Thin Film Inductor, 2.3 nH, 0.35 ohm, 8 GHz, 440 mA, 0402 [1005 Metric], MCFT Series](https://tw.element14.com/productimages/standard/en_GB/2103051-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT0BT2N3Copy
Order Code
Re-Reel2103069RL
Cut Tape2103069
Product RangeMCFT Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT0BT2N3Copy
Order Code
Re-Reel2103069RL
Cut Tape2103069
Product RangeMCFT Series
Technical Datasheet
Inductance2.3nH
DC Resistance Max0.35ohm
Self Resonant Frequency8GHz
DC Current Rating440mA
Inductor Case / Package0402 [1005 Metric]
Product RangeMCFT Series
Inductance Tolerance± 0.1nH
Inductor ConstructionShielded
Core MaterialCeramic
Product Length1mm
Product Width0.5mm
Product Height0.32mm
Technical Specifications
Inductance
2.3nH
Self Resonant Frequency
8GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 0.1nH
Core Material
Ceramic
Product Width
0.5mm
DC Resistance Max
0.35ohm
DC Current Rating
440mA
Product Range
MCFT Series
Inductor Construction
Shielded
Product Length
1mm
Product Height
0.32mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
