Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCHVR03JTFX2005 SMD Chip Resistor, 20 Mohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, High Voltage](https://tw.element14.com/productimages/standard/en_GB/2309111-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHVR03JTFX2005Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel2823471
Re-Reel2825819RL
Cut Tape2825819
Product RangeMP HVR Series
Your Part Number
5,000 In Stock
9,900 more incoming. You can reserve stock now
5,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | NT$2.640 | NT$26.40 |
| Total Price | NT$26.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | NT$2.640 |
| 100+ | NT$1.770 |
| 500+ | NT$1.370 |
| 1000+ | NT$1.220 |
| 2500+ | NT$1.110 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | NT$1.090 |
| 25000+ | NT$1.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHVR03JTFX2005Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel2823471
Re-Reel2825819RL
Cut Tape2825819
Product RangeMP HVR Series
Technical Datasheet
Resistance20Mohm
Resistance Tolerance± 5%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeMP HVR Series
Temperature Coefficient± 200ppm/°C
Voltage Rating200V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
High voltage thick film chip resistor. Ruthenium base material, high reliability with multilayer electrode construction.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Resistance
20Mohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
MP HVR Series
Voltage Rating
200V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 200ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
