Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPX-G1209A-K4057Copy
Order Code1756573
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPX-G1209A-K4057Copy
Order Code1756573
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Supply Voltage Min7V
Resonant Frequency2.3kHz
Supply Voltage Max12V
Current Rating30mA
Sound Pressure Level (SPL)85dB
Transducer MountingThrough Hole
Product Range-
SVHCNo SVHC (15-Jan-2019)
Alternatives for MCKPX-G1209A-K4057
1 Product Found
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
7V
Supply Voltage Max
12V
Sound Pressure Level (SPL)
85dB
Product Range
-
Tones
-
Resonant Frequency
2.3kHz
Current Rating
30mA
Transducer Mounting
Through Hole
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001776
