Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCLBC252P
Order Code2842274
Product RangeMCLB
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$4,280.400 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,280.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCLBC252P
Order Code2842274
Product RangeMCLB
Technical Datasheet
No. of Poles2 Pole
Contact Voltage AC Max415V
Contact Current AC Max25A
IP / NEMA RatingIP65
Approvals / StandardsCE, IEC, UL
Product RangeMCLB
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
No. of Poles
2 Pole
Contact Current AC Max
25A
Approvals / Standards
CE, IEC, UL
Contact Voltage AC Max
415V
IP / NEMA Rating
IP65
Product Range
MCLB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3