Print Page
MCMHR6V3476M5X7
Electrolytic Capacitor, 47 µF, 6.3 V, ± 20%, Radial Leaded, 1000 hours @ 105°C, Polar
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCMHR6V3476M5X7Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 1870989 |
| Product Range | MCMHR Series |
| Your Part Number | |
| Technical Datasheet |
2,006 In Stock
Need more?
11 Delivery in 1-2 Business Days(SG stock)
1,995 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$7.960 |
| 50+ | NT$4.870 |
| 100+ | NT$4.300 |
| 250+ | NT$3.800 |
| 500+ | NT$3.470 |
| 1000+ | NT$3.280 |
| 5000+ | NT$2.850 |
| 10000+ | NT$2.670 |
Price for:Each
Minimum: 1
Multiple: 1
NT$7.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCMHR6V3476M5X7Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 1870989 |
| Product Range | MCMHR Series |
| Technical Datasheet | |
| Capacitance | 47µF |
| Voltage(DC) | 6.3V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Radial Leaded |
| Lifetime @ Temperature | 1000 hours @ 105°C |
| Polarity | Polar |
| Capacitor Case / Package | Radial Leaded |
| Lead Spacing | 2mm |
| Product Diameter | 5mm |
| Product Length | - |
| Product Width | - |
| Product Height | 7mm |
| Product Range | MCMHR Series |
| ESR | - |
| Ripple Current | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | To Be Advised |
Product Overview
- Radial leaded aluminium electrolytic capacitors
- Miniaturized 7mm height
- Suitable for high density electronic equipments
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Portable Devices
Technical Specifications
| Capacitance | 47µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 1000 hours @ 105°C |
| Capacitor Case / Package | Radial Leaded |
| Product Diameter | 5mm |
| Product Width | - |
| Product Range | MCMHR Series |
| Ripple Current | - |
| Operating Temperature Max | 105°C |
| SVHC | To Be Advised |
| Voltage(DC) | 6.3V |
|---|---|
| Capacitor Terminals | Radial Leaded |
| Polarity | Polar |
| Lead Spacing | 2mm |
| Product Length | - |
| Product Height | 7mm |
| ESR | - |
| Operating Temperature Min | -40°C |
| Qualification | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000408 |
