Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRS004096F183000RRCopy
Order Code1701128
Your Part Number
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRS004096F183000RRCopy
Order Code1701128
Technical Datasheet
Product Range-
Frequency Nom4.096MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / --
Load Capacitance18pF
Crystal Case / PackageThrough Hole, 11mm x 4.65mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
-
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Operating Temperature Min
-20°C
SVHC
No SVHC (07-Jul-2017)
Frequency Nom
4.096MHz
Frequency Stability + / -
-
Crystal Case / Package
Through Hole, 11mm x 4.65mm
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00054
