Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCS2S-B15F
Order Code1522051
Product RangeMCS2S
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCS2S-B15F
Order Code1522051
Product RangeMCS2S
Technical Datasheet
Contact ConfigurationSP3T
Switch Operation(On)-On-(On)
Switch MountingSurface Mount
Product RangeMCS2S
Contact Current Max300mA
Contact Voltage AC Max-
Contact Voltage DC Max5V
OrientationHorizontal
SVHCNo SVHC (17-Dec-2014)
Alternatives for MCS2S-B15F
1 Product Found
Product Overview
The MCS2S-B15F is a 1-pole double side recoil Slide Switch with horizontal orientation, raised actuator, Momentary-Off-Momentary operation. Gold-plated copper alloy contacts and silver-plated phosphor bronze terminals.
- High temperature thermoplastic base
- 100V Dielectric strength
- 50000 Cycles electrical lifetime
- 100MΩ Insulation resistance
Applications
Industrial
Technical Specifications
Contact Configuration
SP3T
Switch Mounting
Surface Mount
Contact Current Max
300mA
Contact Voltage DC Max
5V
SVHC
No SVHC (17-Dec-2014)
Switch Operation
(On)-On-(On)
Product Range
MCS2S
Contact Voltage AC Max
-
Orientation
Horizontal
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00028