Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMJ-2348BOCopy
Manufacturer Standard Lead Time27 weeks
Order Code4066356
Your Part Number
271 In Stock
300 more incoming. You can reserve stock now
200 Delivery in 1-2 Business Days(SG stock)
71 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$60.380 |
| 10+ | NT$48.140 |
| 25+ | NT$38.000 |
| 100+ | NT$33.150 |
| 150+ | NT$31.210 |
| 250+ | NT$30.320 |
| 1000+ | NT$29.470 |
| 1500+ | NT$28.670 |
Price for:Each
Minimum: 1
Multiple: 1
NT$60.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMJ-2348BOCopy
Manufacturer Standard Lead Time27 weeks
Order Code4066356
Technical Datasheet
No. of Contacts3Contacts
GenderSocket
Pin Diameter2.5mm
Connector MountingPCB Mount
Contact Plating-
Connector Body Material-
Product Range-
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
2.5mm
Contact Plating
-
Product Range
-
Gender
Socket
Connector Mounting
PCB Mount
Connector Body Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
