Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-0100LY224C
Order Code4628738
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$678.520 |
| 5+ | NT$662.810 |
| 10+ | NT$639.450 |
| 20+ | NT$616.520 |
Price for:Each
Minimum: 1
Multiple: 1
NT$678.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-0100LY224C
Order Code4628738
Technical Datasheet
LED ColourYellow
Operating Voltage240V
Mounting Hole Dia22.5mm
Forward Current If10mA
Luminous Intensity-
IP / NEMA RatingIP20, IP65
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
LED Colour
Yellow
Mounting Hole Dia
22.5mm
Luminous Intensity
-
Product Range
-
Operating Voltage
240V
Forward Current If
10mA
IP / NEMA Rating
IP20, IP65
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038