Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$1,154.960 |
| 5+ | NT$1,020.960 |
| 10+ | NT$941.410 |
| 20+ | NT$912.910 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,154.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-24A03J110A
Order Code4628722
Technical Datasheet
Light Colour0
Lumen Output-
Power Rating3W
Supply Voltage110VAC
Light Bar Length265mm
IP RatingIP54
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Light Colour
0
Power Rating
3W
Light Bar Length
265mm
Product Range
-
Lumen Output
-
Supply Voltage
110VAC
IP Rating
IP54
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:94054231
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135
