Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-24A04J240A
Order Code4628724
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$2,573.910 |
| 5+ | NT$1,982.020 |
| 10+ | NT$1,841.480 |
| 20+ | NT$1,804.960 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,573.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-24A04J240A
Order Code4628724
Technical Datasheet
Light Colour0
Lumen Output-
Power Rating3W
Supply Voltage240VAC
Light Bar Length265mm
IP RatingIP54
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Light Colour
0
Power Rating
3W
Light Bar Length
265mm
Product Range
-
Lumen Output
-
Supply Voltage
240VAC
IP Rating
IP54
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:94054231
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135