Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-325DCopy
Manufacturer Standard Lead Time11 weeks
Order Code4748859
Your Part Number
197 In Stock
Need more?
197 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,533.990 |
| 10+ | NT$1,335.970 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,533.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-325DCopy
Manufacturer Standard Lead Time11 weeks
Order Code4748859
Technical Datasheet
Temperature Measuring Range-10°C to +60°C
External Height-
External Width-
External Depth-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Temperature Measuring Range
-10°C to +60°C
External Width
-
Product Range
-
External Height
-
External Depth
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23
