Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-6C-16.00-18-20-30-F-B-30-HCopy
Manufacturer Standard Lead Time8 weeks
Order Code4716074
Product RangeMP SJK 6C Series
Your Part Number
913 In Stock
Need more?
913 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$7.400 |
| 10+ | NT$6.390 |
| 100+ | NT$5.470 |
| 500+ | NT$5.030 |
| 1000+ | NT$4.770 |
Price for:Each
Minimum: 5
Multiple: 5
NT$37.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-6C-16.00-18-20-30-F-B-30-HCopy
Manufacturer Standard Lead Time8 weeks
Order Code4716074
Product RangeMP SJK 6C Series
Technical Datasheet
Frequency Nom16MHz
Product RangeMP SJK 6C Series
Crystal Frequency16MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 11.4mm x 4.73mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
16MHz
Crystal Frequency
16MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 11.4mm x 4.73mm
Operating Temperature Max
70°C
Product Range
MP SJK 6C Series
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
