Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-BAC2621Copy
Manufacturer Standard Lead Time6 weeks
Order Code4126460
Your Part Number
76 In Stock
Need more?
76 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$287.460 |
| 10+ | NT$247.120 |
Price for:Each
Minimum: 1
Multiple: 1
NT$287.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-BAC2621Copy
Manufacturer Standard Lead Time6 weeks
Order Code4126460
Technical Datasheet
Connector to ConnectorMains Plug, Australia to IEC 60320 C13
Cable Length - Metric500mm
Current Rating10A
Voltage Rating250VAC
Jacket ColourRed
Product Range-
Cable Length - Imperial19.7"
Technical Specifications
Connector to Connector
Mains Plug, Australia to IEC 60320 C13
Current Rating
10A
Jacket Colour
Red
Cable Length - Imperial
19.7"
Cable Length - Metric
500mm
Voltage Rating
250VAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
