Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$3,810.730 |
| 5+ | NT$3,387.370 |
| 10+ | NT$3,048.580 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,810.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-CP18-30NCopy
Order Code5131092
Technical Datasheet
Sensor TypeCapacitive Proximity Sensor
Sensing Distance Min-
Sensing Distance Max20mm
Sensor Output TypeDigital - NPN-NO
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Case / PackageCylindrical M18 Thread
Sensor TerminalsCable
Sensor Body MaterialPP (Polypropylene)
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max80°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Capacitive Proximity Sensor
Sensing Distance Max
20mm
Supply Voltage Min
10VDC
Sensor Case / Package
Cylindrical M18 Thread
Sensor Body Material
PP (Polypropylene)
Operating Temperature Min
-25°C
Product Range
-
Sensing Distance Min
-
Sensor Output Type
Digital - NPN-NO
Supply Voltage Max
30VDC
Sensor Terminals
Cable
IP Rating
IP67
Operating Temperature Max
80°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90261029
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
