Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP-CP30264WCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4861250 |
| Your Part Number | |
| Technical Datasheet |
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$415.240 |
| 10+ | NT$320.450 |
Price for:Each
Minimum: 1
Multiple: 1
NT$415.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP-CP30264WCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4861250 |
| Technical Datasheet | |
| Audio Video Connector A | 3.5mm Audio Jack |
| Audio Video Connector B | 3.5mm Audio Jack |
| Product Range | - |
| SVHC | No SVHC (19-Jan-2021) |
Technical Specifications
| Audio Video Connector A | 3.5mm Audio Jack |
|---|---|
| Product Range | - |
| Audio Video Connector B | 3.5mm Audio Jack |
|---|---|
| SVHC | No SVHC (19-Jan-2021) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .006 |
