Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$183.160 |
| 10+ | NT$150.450 |
| 25+ | NT$143.500 |
| 50+ | NT$139.000 |
| 100+ | NT$134.910 |
Product Information
Product Overview
MP-HS-324-04-0300 is a 2-wire, latching, flatpack hall effect sensor. Hall sensors are ideal for high-frequency applications where accuracy and product life are critical. Typical applications include position control, speed measurement RPM, non-touch switching, level sensing and flow detection. It operates with a supply voltage of up to 24VDC making it suitable for the automotive industry. It offers flat pack, tubular threaded and flange mount solutions. It is IP67 rated.
- Compact size, various switching sensitivities
- Various switching points available
- Supply voltage range from 3 to 24V
- Low supply current range from 5 to 7mA (TJ= 25°C and VSUP= 12V)
- 1μs output fall time and rise time (TJ= 25°C, VSUP = 12V)
- Delay time is 16μs typ (TJ= 25°C), output refresh period range from 1.6 to 2.66μs (TJ= 25°C)
- ABS housing, UL1007/1569, AWG 24 cable
- Epoxy potting compound
- Operating temperature range from -20°C to + 85°C
Applications
Industrial, Automation & Process Control, Automotive, Installations
Contents
x1 Hall effect sensor, flatpack.
Notes
Versatile and cost-effective solution for a variety of applications.
Technical Specifications
Magnetic Sensor
24V
3V
24V
Panel Mount
No SVHC (21-Jan-2025)
3V
Wire Leads
-20°C
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate