Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP-LC-CJM20-3PCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4922962 |
| Your Part Number | |
| Technical Datasheet |
250 In Stock
Need more?
250 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$261.810 |
| 5+ | NT$241.810 |
| 10+ | NT$210.500 |
| 25+ | NT$186.590 |
| 50+ | NT$183.110 |
| 100+ | NT$179.200 |
| 250+ | NT$175.720 |
| 500+ | NT$172.240 |
Price for:Each
Minimum: 1
Multiple: 1
NT$261.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP-LC-CJM20-3PCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4922962 |
| Technical Datasheet | |
| Cable Diameter | 12mm |
| Colour | - |
| Conductor Area CSA | 2.5mm² |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cable Diameter | 12mm |
|---|---|
| Conductor Area CSA | 2.5mm² |
| SVHC | No SVHC (04-Feb-2026) |
| Colour | - |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .031 |
