Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-MNPSS3100DCopy
Manufacturer Standard Lead Time15 weeks
Order Code4690080
Your Part Number
184 In Stock
Need more?
184 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$147.350 |
| 5+ | NT$119.070 |
| 10+ | NT$108.090 |
| 20+ | NT$102.600 |
Price for:Each
Minimum: 1
Multiple: 1
NT$147.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-MNPSS3100DCopy
Manufacturer Standard Lead Time15 weeks
Order Code4690080
Technical Datasheet
Limit Switch ActuatorButton
Contact ConfigurationSPST-NO, SPST-NC
Contact Current AC Max6A
Contact Voltage AC Max120V
Operating Force Max-
Product Range-
Contact Current DC Max1.1A
Contact Voltage DC Max125V
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP-MNPSS3100D is a limit switch. It is designed with rugged engineering plastic; this switch offers a high mechanical strength and heat sustenance capacity that ensures long-lasting performance in even the most demanding environments. Whether users are in the manufacturing, automation, or control industries, this snap-action limit switch can handle the toughest of applications, providing the precision and durability required for optimal functionality.
- Rigid construction with plastic body
- Made in engineering plastic with high mechanical strength and heat sustenance capacity
- Cable entry from bottom, additional accessories PVC cap
- Mechanical life - 1million and electrical life - 0.5million
- Contacts: snap action 1 NO + 1 NC
- Operation speed : 0.1mm to 1m/s (button type)
- Operating frequency : mechanical: 240 operations/min, electrical: 20 operations/min
- Contact resistance:15mohm max (initial value)
- Button type with 187 terminal
Technical Specifications
Limit Switch Actuator
Button
Contact Current AC Max
6A
Operating Force Max
-
Contact Current DC Max
1.1A
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
120V
Product Range
-
Contact Voltage DC Max
125V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
