
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$1,366.850 |
| 5+ | NT$1,190.800 |
| 10+ | NT$1,149.000 |
| 25+ | NT$1,091.580 |
Product Information
Product Overview
The MP-P100 E is a robust spring-loaded test probe featuring a 1.5mm outer diameter plunger with a 90° tip configuration. Designed for precision PCB testing applications, it delivers consistent mechanical performance and stable electrical contact in ICT fixtures, functional testing systems, and production environments. The MP-P100 E combines a durable gold-plated structure with a 90° plunger tip, making it well suited for applications requiring firm, repeatable contact on flat or angled test points. Ideal for high-cycle testing environments where precision and reliability are essential.
- Plunger: Full-hard Beryllium Copper, gold-plated over nickel for excellent conductivity, wear resistance, and corrosion protection
- Barrel: Gold-plated brass for durability and long service life
- Spring: Stainless steel to maintain consistent contact force
- Receptacle: Gold-plated brass ensuring secure, low-resistance termination
- Recommended minimum centre spacing: 2.54mm (100mil)
- Full travel: 6.30mm
- Spring pressure (+20% tolerance): 150g / 250g
- Current rating: 3A continuous
- Contact resistance: ≤ 50m
- Mounting hole size: Ø1.75mm
Applications
Automated Test Equipment, Test & Measurement, Electronics Design, Electronics Service, Industrial Automation, Manufacturing, Quality Control, Prototyping, Semiconductor, Research & Development
Technical Specifications
Plunger
Multicomp Pro Test Probe Tips
Test Probes
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
