Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$1,444.600 |
| 10+ | NT$1,383.040 |
| 25+ | NT$1,326.570 |
Product Information
Product Overview
The MP-P100 K is a high-reliability spring-loaded test probe featuring a 1.5mm outer diameter plunger with a 90° tip configuration. Engineered for precision PCB testing, it provides stable mechanical engagement and consistent electrical performance in ICT fixtures, functional test systems, and automated production environments. With its durable gold-plated construction and 90° plunger tip design, the MP-P100 K is well suited for high-cycle test applications requiring precision alignment, repeatability, and long-term reliability.
- Plunger: Full-hard Beryllium Copper, gold-plated over nickel for excellent conductivity, high wear resistance, and corrosion protection
- Barrel: Gold-plated brass ensuring durability and long operational life
- Spring: Stainless steel for consistent and repeatable contact force
- Receptacle: Gold-plated brass delivering secure, low-resistance connections
- Recommended minimum centre spacing: 2.54mm (100mil)
- Full travel: 6.30mm
- Spring pressure (+20% tolerance): 150g / 250g
- Current rating: 3A continuous
- Contact resistance: ≤ 50mΩ
- Ensures dependable signal integrity and efficient current transfer.
- Mounting hole size: Ø1.75mm
Applications
Automated Test Equipment, Test & Measurement, Electronics Design, Electronics Service, Industrial Automation, Manufacturing, Quality Control, Prototyping, Semiconductor, Research & Development
Technical Specifications
Plunger
Multicomp Pro Test Probe Tips
Test Probes
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate