Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$1,444.600 |
| 10+ | NT$1,383.040 |
| 25+ | NT$1,326.570 |
Product Information
Product Overview
The MP-P100 LM4 is a precision spring-loaded test probe featuring a 2.0mm outer diameter plunger with a 90° tip configuration. Designed for consistent performance in PCB test fixtures, it ensures reliable electrical contact in in-circuit testing (ICT), functional validation, and production test environments. With its durable gold-plated construction and 90° plunger tip, the MP-P100 LM4 is well suited for high-cycle testing applications requiring precise alignment, repeatable contact performance, and long-term reliability.
- Plunger: Full-hard Beryllium Copper, gold-plated over nickel for superior conductivity, wear resistance, and corrosion protection
- Barrel: Gold-plated brass for enhanced durability and long operational life
- Spring: Stainless steel providing stable and repeatable contact force
- Receptacle: Gold-plated brass for secure and low-resistance connectivity
- Recommended minimum centre spacing: 2.54mm (100mil)
- Full travel: 6.30mm
- Spring pressure (+20% tolerance): 150g / 250g
- Current rating: 3A continuous
- Contact resistance: ≤ 50mΩ
- Mounting hole size: Ø1.75mm
Applications
Automated Test Equipment, Test & Measurement, Electronics Design, Electronics Service, Industrial Automation, Manufacturing, Quality Control, Prototyping, Semiconductor, Research & Development
Technical Specifications
Plunger
Multicomp Pro Test Probe Tips
Test Probes
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate