Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-P50 DCopy
Manufacturer Standard Lead Time16 weeks
Order Code4756165
Product RangeMulticomp Pro Test Probe Tips
Your Part Number
9 In Stock
Need more?
9 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,137.490 |
| 5+ | NT$1,862.220 |
| 10+ | NT$1,796.780 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
NT$2,137.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-P50 DCopy
Manufacturer Standard Lead Time16 weeks
Order Code4756165
Product RangeMulticomp Pro Test Probe Tips
Technical Datasheet
Accessory TypePlunger
For Use WithTest Probes
Product RangeMulticomp Pro Test Probe Tips
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP-P50 D is a precision spring-loaded test probe engineered for reliable electrical contact in PCB testing, in-circuit testing (ICT), and functional verification applications. Featuring a 0.9mm outer diameter plunger and Ø0.9mm mounting requirement, this probe is suitable for high-density layouts while maintaining stable mechanical and electrical performance. With gold-plated contact surfaces and high-quality spring construction, the MP-P50 D delivers low contact resistance, consistent spring force, and dependable long-term operation in production and development environments.
- Compact 0.9mm OD plunger for dense PCB designs
- Gold-plated contact surfaces for enhanced conductivity and corrosion resistance
- Consistent 80g spring force for stable electrical contact
- 3A continuous current rating
- Designed for fixture-based and automated testing systems
- Plunger: full-hard beryllium copper, gold-plated over nickel
- Barrel: brass, gold-plated
- Spring: stainless steel
- Receptacle: brass, gold-plated
Technical Specifications
Accessory Type
Plunger
Product Range
Multicomp Pro Test Probe Tips
For Use With
Test Probes
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
